392-011-521-108

Heilind Number:EDA392-011-521-108
Manufacturer:EDAC
Manufacturer Number:392-011-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-521-108

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability and efficiency, this connector features a single row with 11 positions, allowing for precise and secure mating. The black UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the Copper Alloy contacts guarantee excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB setups with this high-quality Card Edge Connector, a reliable solution for efficient data transmission.