392-011-523-101

Heilind Number:EDA392-011-523-101
Manufacturer:EDAC
Manufacturer Number:392-011-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-523-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, this connector features 11 positions in a single row, perfect for streamlined assembly. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, reliable and stable connections are guaranteed. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its sleek black finish adds a professional touch to your PCB assemblies, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.