392-011-524-101

Heilind Number:EDA392-011-524-101
Manufacturer:EDAC
Manufacturer Number:392-011-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-524-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for efficiency, this connector features a single row housing with eleven positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality. Upgrade your PCB connectivity with this essential component.