392-011-540-101

Heilind Number:EDA392-011-540-101
Manufacturer:EDAC
Manufacturer Number:392-011-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-540-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. Featuring a single row design with 11 copper alloy positions, this connector facilitates seamless board-to-board PCB connections with a .1-inch pitch and .2-inch row spacing. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal efficiency and longevity. Perfect for various applications, this straight mount connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.