392-011-540-108

Heilind Number:EDA392-011-540-108
Manufacturer:EDAC
Manufacturer Number:392-011-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row configuration with 11 positions for optimal signal transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliability even in challenging environments. Copper Alloy contacts guarantee efficient power delivery, with a low pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for dependable board-to-board connections in your electronic projects.