392-011-541-101

Heilind Number:EDA392-011-541-101
Manufacturer:EDAC
Manufacturer Number:392-011-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-541-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row with 11 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material and .1-inch pitch offer optimal conductivity, while the straight mount orientation simplifies installation. Perfect for various PCB applications, this connector is a must-have in your tech arsenal. Elevate your connectivity game with this essential component.