392-011-541-104

Heilind Number:EDA392-011-541-104
Manufacturer:EDAC
Manufacturer Number:392-011-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-541-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for seamless integration, it features durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The single-row configuration with 11 positions offers ample space for your connections, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.