392-011-541-108

Heilind Number:EDA392-011-541-108
Manufacturer:EDAC
Manufacturer Number:392-011-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-541-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for durability and reliable performance, it features a single row layout with 11 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient power transfer with an amperage rating of 3 A. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications in electronics and technology. Elevate your connectivity game with this essential component that guarantees optimal functionality and longevity.