392-011-542-102

Heilind Number:EDA392-011-542-102
Manufacturer:EDAC
Manufacturer Number:392-011-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-542-102

Detailed Description

Enhance your PCB connectivity with our sleek and durable Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with a total of 11 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Engineered for versatility, it features a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.