392-011-542-104

Heilind Number:EDA392-011-542-104
Manufacturer:EDAC
Manufacturer Number:392-011-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-542-104

Detailed Description

Upgrade your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 11 positions, it offers ample connectivity options for your application. Crafted from high-quality Copper Alloy, the contacts provide reliable performance. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector guarantees precise and efficient PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this essential component for seamless board-to-board connections in your electronics projects.