392-011-544-102

Heilind Number:EDA392-011-544-102
Manufacturer:EDAC
Manufacturer Number:392-011-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-544-102

Detailed Description

Enhance your connection capabilities with this sleek Card Edge Connector in stylish black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a low amperage of 3A, it's perfect for delicate electronic devices. The single row design features 11 positions, offering ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise board-to-board connections are a breeze. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for seamless and secure PCB connectivity.