392-011-558-101

Heilind Number:EDA392-011-558-101
Manufacturer:EDAC
Manufacturer Number:392-011-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-558-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 11 positions, it offers seamless integration on your PCB. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its right-angle mount orientation and compact .1 inch pitch make it space-saving and convenient. Upgrade your devices with this high-quality connector for seamless board-to-board connections.