392-011-558-102

Heilind Number:EDA392-011-558-102
Manufacturer:EDAC
Manufacturer Number:392-011-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-558-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With an amperage of 3 A, it ensures reliable power transmission. Featuring a single row layout with 11 positions, and a pitch of .1 inches, it offers seamless integration into your circuit design. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation allows for flexible PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this top-of-the-line component.