392-011-558-104

Heilind Number:EDA392-011-558-104
Manufacturer:EDAC
Manufacturer Number:392-011-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-558-104

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 11 positions, perfect for streamlined PCB setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for efficient and secure PCB connections in your electronic projects.