392-011-559-104

Heilind Number:EDA392-011-559-104
Manufacturer:EDAC
Manufacturer Number:392-011-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-559-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. Featuring a single row layout with 11 copper alloy contact positions, it offers efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. With an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments. Trust in this essential component for optimal performance in your electronic assemblies.