392-012-520-102

Heilind Number:EDA392-012-520-102
Manufacturer:EDAC
Manufacturer Number:392-012-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row configuration and a pitch of .1 inch, it offers precise connections for your circuit boards. The straight mount orientation and a total of 12 positions provide flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your device design with this essential component.