392-012-520-104

Heilind Number:EDA392-012-520-104
Manufacturer:EDAC
Manufacturer Number:392-012-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-520-104

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic black. Designed for seamless board-to-board PCB integration, this connector features a single row configuration with 12 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a low 3A amperage and a pitch of .1 inches, it's perfect for compact electronic designs. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your setup with this essential connector for seamless and durable connections.