392-012-520-201

Heilind Number:EDA392-012-520-201
Manufacturer:EDAC
Manufacturer Number:392-012-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in various environments. With a dual-row configuration and a total of 12 positions, this connector offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial settings. Choose this connector for efficient and secure board-to-board connections in your projects.