392-012-520-207

Heilind Number:EDA392-012-520-207
Manufacturer:EDAC
Manufacturer Number:392-012-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-520-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With two rows of Copper Alloy contacts, it offers a total of 12 positions for seamless board-to-board connections. The precise .1-inch pitch and .2-inch row spacing make for easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in diverse applications. Upgrade your PCB setup with this essential component.