392-012-520-212

Heilind Number:EDA392-012-520-212
Manufacturer:EDAC
Manufacturer Number:392-012-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-520-212

Detailed Description

Enhance connectivity within your electronic devices with this premium Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while its two rows of 12 positions offer ample connectivity options. The .1-inch pitch and .2-inch row spacing make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your circuitry with this essential component.