392-012-521-101

Heilind Number:EDA392-012-521-101
Manufacturer:EDAC
Manufacturer Number:392-012-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-521-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage for efficient power supply. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures both durability and reliable performance. With a single row layout and a pitch of .1 inches, it offers convenient installation on your board. The connector's 12 positions and straight mount orientation cater to diverse connection needs. Operating flawlessly within a temperature range of -40 to 105 °C, it guarantees stability in any environment. Elevate your electronic assemblies with this essential component.