392-012-521-102

Heilind Number:EDA392-012-521-102
Manufacturer:EDAC
Manufacturer Number:392-012-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-521-102

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for efficiency and durability, it features a single row of 12 Copper Alloy contacts, ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and protection, even in harsh environments. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your setup with this essential component for seamless data transmission.