392-012-521-108

Heilind Number:EDA392-012-521-108
Manufacturer:EDAC
Manufacturer Number:392-012-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-521-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 12 positions, ensuring efficient data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise placement and secure connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector offers high performance and stability. Ideal for board-to-board connections, it ensures seamless communication within your electronic systems. Upgrade your connectivity solutions with this essential component.