392-012-521-112

Heilind Number:EDA392-012-521-112
Manufacturer:EDAC
Manufacturer Number:392-012-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-521-112

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration into PCB assemblies, this black connector boasts a single row layout with 12 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in even the most demanding environments. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3A. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is a breeze. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector excels in versatility. Elevate your connectivity solutions with this essential component.