392-012-521-201

Heilind Number:EDA392-012-521-201
Manufacturer:EDAC
Manufacturer Number:392-012-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-521-201

Detailed Description

Enhance connectivity on your PCB with this essential Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees secure and efficient data transfer. The connector boasts two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating a total of 12 positions for seamless integration. With a straight mount orientation, it offers easy installation and a stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your setup with this high-quality component, a must-have in any electronic project.