392-012-521-202

Heilind Number:EDA392-012-521-202
Manufacturer:EDAC
Manufacturer Number:392-012-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer with an amperage rating of 3A. Its copper alloy contacts, arranged in two rows with 12 positions each, guarantee efficient signal transmission with a pitch of .1in and row spacing of .2in. Perfect for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component, a must-have in any professional setup.