392-012-521-203

Heilind Number:EDA392-012-521-203
Manufacturer:EDAC
Manufacturer Number:392-012-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-521-203

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row layout and 12 positions, it offers ample room for efficient cable management. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Its compact .1-inch pitch and .2-inch row spacing make it ideal for tight spaces. Engineered for convenience, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your device with this essential component for seamless connectivity.