392-012-521-204

Heilind Number:EDA392-012-521-204
Manufacturer:EDAC
Manufacturer Number:392-012-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission between boards. With a current rating of 3 A and 12 positions available, it offers ample power and connectivity options for your electronic devices. The straight mount orientation makes installation a breeze, perfect for space-saving applications. Elevate your PCB design with this essential component.