| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 392-012-521-207 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA392-012-521-207 |
392-012-521-207
| Heilind Number: | EDA392-012-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 392-012-521-207 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. Featuring two rows and twelve positions with a pitch of .1 inches, it allows for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.

