392-012-521-208

Heilind Number:EDA392-012-521-208
Manufacturer:EDAC
Manufacturer Number:392-012-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a dual-row configuration and a total of 12 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its pitch of .1 in and row spacing of .2 in facilitate easy installation. Featuring a straight mount orientation, it's perfect for board-to-board connections. Elevate your electronic assemblies with this essential component.