392-012-521-212

Heilind Number:EDA392-012-521-212
Manufacturer:EDAC
Manufacturer Number:392-012-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-521-212

Detailed Description

Enhance connectivity and streamline PCB assembly with this premium Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and reliability. With a 3A amperage rating, it can handle high-power applications with ease. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless signal transmission across 12 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. A must-have in any electronic setup, this connector is a perfect solution for Board to Board PCB connections.