392-012-523-212

Heilind Number:EDA392-012-523-212
Manufacturer:EDAC
Manufacturer Number:392-012-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-523-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees reliable performance. With a compact design and a pitch of .1 inches, it's perfect for space-constrained applications. Boasting two rows and twelve positions, it offers ample connectivity options. The straight mount orientation and a row spacing of .2 inches ensure effortless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse environments. Elevate your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.