392-012-524-102

Heilind Number:EDA392-012-524-102
Manufacturer:EDAC
Manufacturer Number:392-012-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-524-102

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector, designed for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. With a single row layout and Copper Alloy contact material, it offers seamless connectivity with a pitch of .1 in. The 12 positions and straight mount orientation make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your electronic projects. Upgrade your setup with this high-quality connector, a must-have in any engineer's toolkit.