392-012-524-112

Heilind Number:EDA392-012-524-112
Manufacturer:EDAC
Manufacturer Number:392-012-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-524-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek black design, this connector ensures seamless integration with your electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in any application. The single-row configuration with 12 positions offers versatility, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in the efficiency and durability of this essential component for your connectivity needs.