392-012-540-102

Heilind Number:EDA392-012-540-102
Manufacturer:EDAC
Manufacturer Number:392-012-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-540-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration, this black connector features a UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 12 positions, it ensures efficient board-to-board connectivity. The copper alloy contact material and .1 inch pitch guarantee reliable performance. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.