392-012-540-103

Heilind Number:EDA392-012-540-103
Manufacturer:EDAC
Manufacturer Number:392-012-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-540-103

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 12 positions, it offers seamless integration for your PCB setup. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the precise .1-inch pitch and .2-inch row spacing enable secure connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our product to streamline your board-to-board connections with ease and reliability.