392-012-540-104

Heilind Number:EDA392-012-540-104
Manufacturer:EDAC
Manufacturer Number:392-012-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a single row configuration and a pitch of .1 inches, it offers efficient space utilization for your electronic projects. Featuring 12 positions, it provides ample connectivity options while ensuring reliable power transmission at an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Trust in this essential component for seamless board-to-board connections in your designs.