392-012-540-112

Heilind Number:EDA392-012-540-112
Manufacturer:EDAC
Manufacturer Number:392-012-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-540-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in jet-black. Designed for maximum performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for unrivaled durability. With a single row layout and 12 positions, it offers seamless compatibility for your board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential connector for seamless and reliable performance.