392-012-541-101

Heilind Number:EDA392-012-541-101
Manufacturer:EDAC
Manufacturer Number:392-012-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-541-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and a pitch of .1 inches, it offers efficient board-to-board connections. Each of the 12 positions features a reliable Copper Alloy contact, capable of handling up to 3A of current. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your electronic setups with this essential connector, a must-have in any technology enthusiast's toolkit.