392-012-541-103

Heilind Number:EDA392-012-541-103
Manufacturer:EDAC
Manufacturer Number:392-012-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-541-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless electronic communication. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 12 positions, it offers ample space for secure connections. The Copper Alloy contact material and .1-inch pitch guarantee optimal conductivity, while the 3A amperage rating supports reliable power transmission. Perfect for PCB applications, this connector boasts a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for versatile usage across various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.