392-012-541-104

Heilind Number:EDA392-012-541-104
Manufacturer:EDAC
Manufacturer Number:392-012-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-541-104

Detailed Description

Enhance connectivity in your electronic projects with this sleek Black Card Edge Connector. Designed for seamless integration, it features a single row configuration with 12 positions and a contact pitch of .1 inches, ensuring precise and secure connections on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact .2-inch row spacing make it easy to install and space-efficient on your board. Elevate your connectivity solutions with this essential component.