392-012-541-201

Heilind Number:EDA392-012-541-201
Manufacturer:EDAC
Manufacturer Number:392-012-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-541-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimum performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of precision-machined Copper Alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, you can achieve seamless board-to-board connections with ease. Boasting 12 positions in total, this connector offers ample room for your circuitry needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in harsh environments. Perfect for a variety of electronic projects, this connector is a must-have for any professional or hobbyist. Elevate your PCB designs with the ultimate in connectivity solutions.