392-012-541-207

Heilind Number:EDA392-012-541-207
Manufacturer:EDAC
Manufacturer Number:392-012-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-541-207

Detailed Description

Enhance your PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With 12 positions spread across 2 rows, this connector ensures seamless communication between your boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Its straight mount orientation and a pitch of .1 inch with a row spacing of .2 inch make it easy to install and use. Elevate your connectivity game with this essential component.