392-012-541-212

Heilind Number:EDA392-012-541-212
Manufacturer:EDAC
Manufacturer Number:392-012-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-541-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 12 positions, you can easily connect multiple components on your board. The contact material, Copper Alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation and .1-inch pitch offer convenient installation. Upgrade your setup with this essential component for seamless data transmission.