392-012-542-103

Heilind Number:EDA392-012-542-103
Manufacturer:EDAC
Manufacturer Number:392-012-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-542-103

Detailed Description

Enhance connectivity within your PCB layout with this sleek Card Edge Connector. Designed for optimal performance, it features a single row configuration with 12 positions for seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. With a black finish and a .1-inch pitch, it not only guarantees a secure fit but also adds a touch of sophistication to your assembly. The copper alloy contact material and a maximum amperage of 3 A deliver efficient power transmission, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Elevate your connectivity solutions with this essential component, a must-have in any engineer's toolkit.