392-012-542-107

Heilind Number:EDA392-012-542-107
Manufacturer:EDAC
Manufacturer Number:392-012-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-542-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a single row layout with twelve positions, ensuring seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the Copper Alloy contacts provide reliable power transmission, rated at 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your connectivity with this essential component.