392-012-542-108

Heilind Number:EDA392-012-542-108
Manufacturer:EDAC
Manufacturer Number:392-012-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-542-108

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers reliable performance with a 3 A amperage rating. The single-row design features 12 positions, each carefully constructed with copper alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise board-to-board connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setups with this essential component, a must-have in any electronic enthusiast's toolkit.