392-012-542-204

Heilind Number:EDA392-012-542-204
Manufacturer:EDAC
Manufacturer Number:392-012-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-542-204

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3A amperage, perfect for high-power applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With two rows and 12 positions, it allows for efficient data transfer. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB connectors with this essential component.