392-012-542-212

Heilind Number:EDA392-012-542-212
Manufacturer:EDAC
Manufacturer Number:392-012-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-542-212

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek black. With a robust amperage of 3 A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers seamless board-to-board connection with 12 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for electronic applications, this connector is a must-have for your PCB setup.