392-012-544-101

Heilind Number:EDA392-012-544-101
Manufacturer:EDAC
Manufacturer Number:392-012-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-012-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-012-544-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for precision and durability, it features a single row with 12 positions, perfect for seamless board-to-board integration. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts provide efficient power transmission at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.